text.skipToContent text.skipToNavigation

Manufacturer Part #

AYF530635

6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface M

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AYF530635 - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 6
Pitch: 0.5 mm
Height - Max: 1mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 1000MΩ
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,925.00
USD
Quantity
Unit Price
5,000+
$0.385
Product Variant Information section