text.skipToContent text.skipToNavigation

Manufacturer Part #

AYF530265TA

Y5BW Series 2 Position 0.5 mm Top & Bottom Right Angle SMT FPC Connector

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AYF530265TA - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 2
Pitch: 0.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 1000MΩ
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$505.00
USD
Quantity
Unit Price
500
$1.01
1,000
$0.99
1,500
$0.98
2,000+
$0.97
Product Variant Information section