text.skipToContent text.skipToNavigation

Manufacturer Part #

AXG210144A

S35 Series Dual Row 10 Position 0.35 mm Surface Mount FPC Header Connector

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AXG210144A - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 10
Pitch: 0.35 mm
Termination: Solder
Contact Plating: Gold
Material: LCP
Insulation Resistance: 1000MΩ
Voltage Rating: 60V
Contact Material: Copper Alloy
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$395.00
USD
Quantity
Unit Price
500
$0.79
1,000
$0.775
1,500
$0.77
2,000
$0.765
2,500+
$0.75
Product Variant Information section