
Manufacturer Part #
65801-011LF
65801 Series Blue 11 Position 2.54 mm Pitch Clincher Receptacle Assembly
Product Specification Section
Amphenol Communications Solutions 65801-011LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 65801-011LF - Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 11 |
Pitch: | 2.54 mm |
Style/Orientation: | Free Hanging Socket/Receptacle |
Termination: | IDC |
FFC, FCB Thickness: | 0.33 mm |
Current Rating: | 2A |
Contact Plating: | Tin |
Material: | Thermoplastic |
Insulation Resistance: | 5000MΩ |
Voltage Rating: | 500V |
Contact Material: | Copper Alloy |
Operating Temp Range: | -65°C to +105°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$1.24
30
$1.23
100
$1.21
300
$1.19
1,000+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
36 per Tray