Manufacturer Part #
6-520315-5
TRIO-MATE Series 15 Position 2.54 mm Pitch Through Hole Vertical FFC Connector
Product Specification Section
TE Connectivity 6-520315-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6-520315-5 - Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 15 |
Pitch: | 2.54 mm |
Height - Max: | 6.93mm |
Style/Orientation: | Vertical |
Termination: | Solder |
Locking Feature: | Slide Lock |
FFC, FCB Thickness: | 0.38 mm |
Current Rating: | 1A |
Contact Plating: | Tin |
Material: | Thermoplastic |
Contact Material: | Phosphor Bronze |
Operating Temp Range: | -55°C to +105°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
28,530
Germany (Online Only):
28,530
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
90
$0.515
270
$0.505
450
$0.50
1,800
$0.485
2,700+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Mounting Method:
Through Hole