text.skipToContent text.skipToNavigation

Manufacturer Part #

40FLZ-SM2-R-TB(LF)(SN)

40 Contact 0.5mm Pitch FFC Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
JST 40FLZ-SM2-R-TB(LF)(SN) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 40
Pitch: 0.5 mm
Height - Max: 2mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,800
USA:
2,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2800
Multiple Of:
2800
Total
$3,108.00
USD
Quantity
Web Price
2,800+
$1.11
Product Variant Information section