text.skipToContent text.skipToNavigation

Manufacturer Part #

1-84953-0

10 Position 1 mm Pitch Right Angle Surface Mount FPC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2207
Product Specification Section
TE Connectivity 1-84953-0 - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 10
Pitch: 1 mm
Height - Max: 2.56mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 1A
Contact Plating: Tin
Material: LCP
Voltage Rating: 200V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
9,000
USA:
1,500
Germany (Online Only):
7,500
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$825.00
USD
Quantity
Web Price
1,500
$0.55
3,000+
$0.53