
Manufacturer Part #
1-1735042-4
14 POS 1MM VERTICAL SMT EMBOSS FFC CONNECTOR ASSEMBLY
Product Specification Section
TE Connectivity 1-1735042-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1735042-4 - Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 14 |
Pitch: | 1 mm |
Height - Max: | 5.6mm |
Style/Orientation: | Vertical |
Termination: | Solder |
FFC, FCB Thickness: | 0.3 mm |
Current Rating: | 1A |
Contact Plating: | Matte-Tin |
Material: | Nylon |
Insulation Resistance: | 1GΩ |
Voltage Rating: | 125V |
Contact Material: | Phosphor Bronze |
Operating Temp Range: | -20°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,600
USA:
9,600
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
800
$0.345
1,600
$0.34
2,400
$0.335
4,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount