text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1735042-0

10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" SMT

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1735042-0 - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 10
Pitch: 1 mm
Height - Max: 5.6mm
Style/Orientation: Vertical
Termination: Solder
FFC, FCB Thickness: 0.3 mm
Current Rating: 1A
Contact Plating: Tin
Material: Nylon
Voltage Rating: 125V
Contact Material: Phosphor Bronze
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
177,398
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
202
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.56
USD
Quantity
Web Price
40
$0.29
125
$0.28
400
$0.27
1,250
$0.26
4,000+
$0.24
Product Variant Information section