Manufacturer Part #
1-1734248-5
15 Position 2 Row 1.0 Pitch 125 V 1 A Vertical Surface Mount FPC Connector
Product Specification Section
TE Connectivity 1-1734248-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1734248-5 - Technical Attributes
Attributes Table
Flat Flex Type: | FPC |
No of Positions: | 15 |
Pitch: | 1 |
Height - Max: | 5.5m |
Style/Orientation: | Vertical |
Locking Feature: | Slide Lock |
Current Rating: | 1A |
Material: | Phosphor Bronze |
Voltage Rating: | 125V |
Operating Temp Range: | -20°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
6,000+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
12000 per Strip
Mounting Method:
Surface Mount