05FM-1.0ST(LF)(SN) in Box by JST | FFC & FPC (Flat Flex) Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

05FM-1.0ST(LF)(SN)

FM Series 5 Position 1.00 mm Side Entry Through-Hole Snap-In FFC / FPC Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 05FM-1.0ST(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 1 mm
Termination: Snap-In
Mounting Method: Through Hole
Features & Applications

The FM Connector is a miniature connector with a thickness of only 3.0 mm (.118”) which was developed to connect flexible flat cable (FFC) with a lead pitch of 1.0 mm (.039”) to printed circuit boards. This connector family has no complicated cam or slide mechanism. With highly resilient Phosphor bronze contacts these connector have 2 independent mating spring members that simultaneously mate with both sides of the FFC or FPC. This structure allows engineers to have greater design flexibility. 

05FM-1.0ST-SN-LF – Is a 5 position side entry through hole FM connector. This series of FM connectors uses Snap-In Technology for greater design flexibility.  

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$346.00
USD
Quantity
Unit Price
2,000
$0.173
4,000
$0.171
6,000
$0.17
8,000
$0.169
10,000+
$0.166
Product Variant Information section