text.skipToContent text.skipToNavigation

Manufacturer Part #

046288060000846+

6288 Series 60 Position 0.5 mm Right Angled SMT One Touch Lock Bottom Contact

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2417
Product Specification Section
Features & Applications

The new 6288 SECURE LOCK ZIF series of AVX connectors addresses the concerns of reliability, particularly in automotive and medical applications.  The connectors are moulded to allow specially adapted FPC cables, giving advantages over standard FPC connectors.  The moulding allows for a true fit and once the FFC or FPC is locked in place it is almost impossible to remove by accident.

 

Features and Benefits

* Shaped FFC/FPC cable allows accurate positioning of cable in connector

* Once closed almost impossible for accidental removal

* Standard 0.5mm pitch with gold flash finish for higher reliability soldering

 

Applications

Automotive Audio/Visual Electronics,  Satellite Navigation Systems,  Any product with a display where reliability is a key issue,  LCD, PDP, Notebook Computer, HDD Audio Video

The 046288060000846+  Secure Lock FFC/FPC ZIF (Zero Insertion Force) connector is a right angled surface mount, sixty (60) position connector with a 0.5mm pitch and  0.1µm Min Au
Pricing Section
Global Stock:
40,000
USA:
14,000
Germany (Online Only):
26,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,400.00
USD
Quantity
Web Price
2,000+
$1.20