03FM-1.0BT(LF)(SN) in Bag by JST | FFC & FPC (Flat Flex) Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

03FM-1.0BT(LF)(SN)

FM Serie 3 Position Flex Cable Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 03FM-1.0BT(LF)(SN) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 3
Pitch: 1 mm
Height - Max: 4.4mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$280.00
USD
Quantity
Unit Price
2,000
$0.14
4,000
$0.138
6,000
$0.137
10,000+
$0.134
Product Variant Information section