SFH11-PBPC-D17-ST-BK in Tray by Sullins | IC and Component Sockets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH11-PBPC-D17-ST-BK

34 Position Total Dual Row 2.54 mm Pitch Straight Female Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Features & Applications
The SFH11 Series is a 17 position .100” [2.54] Female Headers, Straight and Right Angle and its Operating Temperature is -40°C to 105°C

Features:

  • PBT/Brass
  • Gold Flash Overall
  • Dual Readout
  • 26 total contacts
  • Straight
  • Black

Specifications:

  • Operating Temperature -40°C to 105°C
  • Processing Temp 230°C for 60 Seconds Max (260"C, 10 sec)
  • UL Flammability Rating 94V-0
  • Contact Resistance 20m OHMS maximum
  • Current Rating 3 AMP per contact
  • Voltage Drop AC 500V
  • Insulation Resistance 1000M OHMS minimum
  • Dielectric Withstanding 500 VAC
  • For PCB Connector
  • Mates with SBH11 series

View the Series of SFH11-PBPC Female Header

Read More...
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.00
USD
Quantity
Unit Price
100
$1.07
300
$1.05
1,000
$1.04
1,500+
$1.03
Product Variant Information section