PPTC032LFBN-RC in Bag by Sullins | IC and Component Sockets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PPTC032LFBN-RC

6 Position Dual Row 2.54 mm Pitch Straight Tin Contact Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
Sullins PPTC032LFBN-RC - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The PPTC032LFBN-RC Series is a 3 position Dual Row 2.54mm Contact Centers, Female Header Dip Solder Right Angle SMT

Features:

  • Thermoplastic (Standard)
  • Operating Temperature -40°C to +105°C
  • Processing Temperature 210°C FOR 5 Sec. MAX
  • Phosphor Bronze
  • 100% Pure Tin Overall
  • .100” [2.54mm] Contact Centers
  • 06 total contacts
  • Dual Readout
  • Thru Hole, Straight, Female
  • No Mounting
  • RoHS Complaint

Specifications:

  • 3 Amp current rating per contact
  • UL Flammability Rating 94V-O
Read More...
Pricing Section
Global Stock:
4,779
USA:
4,779
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.33
USD
Quantity
Unit Price
1
$0.325
100
$0.315
300
$0.31
1,000
$0.30
3,000+
$0.29
Product Variant Information section