text.skipToContent text.skipToNavigation

Manufacturer Part #

PPPC061LGBN-RC

6 Position Total Single Row 2.54 mm Pitch Right Angle Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
 
The PPPC061LGBN-RC is a 6 Positions Single row no Mounting Straight 2.54 mm Female Header Operating Temperature: -40°C to +105°C

Specifications:

  • Operating Temperature: -40°C to +105°C
  • Processing Temperature: 210°C FOR 5 Sec. MAX3 amp current rating per contact
  • UL Flammability Rating : 94V-O
  • Insulator : Nylon 6-T/Polyester
  • Contact Material : Phosphor Bronze

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the PPPC series of Female Header 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$380.00
USD
Quantity
Web Price
1
$0.425
100
$0.41
300
$0.395
1,000
$0.38
3,000+
$0.35
Product Variant Information section