PLCC-68-AT in Tube by Adam Tech | IC and Component Sockets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PLCC-68-AT

Standard Profile 68 Position 1.27mm Pitch Through Hole PLCC Socket

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
Features & Applications

PLCC Thru-Hole Sockets by Adam Tech are low profile thin wall sockets designed to convert plastic leaded chips to a thru-hole PCB format.This series from Adam Tech conforms to all applicable EIA and JEDEC Standards for a .100" centerline grid PLCC Socket.Adam Tech's precision stamped contact design provides consistent, high retention contacts for all size chips. Chip exchange and replacement is made easy with the chip remover by adam Tech. PLCC-EXT, See accessory tab for more details.     

PLCC-68-AT is  a 68 contact Thru-Hole Tin Plated PLCC Socket.

Pricing Section
Global Stock:
15,520
USA:
15,520
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.60
USD
Quantity
Unit Price
1
$0.60
40
$0.585
150
$0.57
400
$0.56
1,500+
$0.53
Product Variant Information section