Manufacturer Part #
NPPN172AFCN-RC
34 Position Total Dual Row 2 mm Pitch Straight Female Header
Product Specification Section
Sullins NPPN172AFCN-RC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The NPPN172AFCN-RC Series is a 17 Position Dual Row 2mm Pitch Through Hole Female Receptacle Header
Features:
- Nylon, 6-T
- Operating Temperature -40°C to +105°C
- Processing Temperature 260°C FOR 10 Sec MAX
- Phosphor Bronze
- Gold Flash Overall
- .079” [2.00mm] Contact Centers
- 17 total contacts
- Dual Row
- Thru Hole, Straight, Top Entry, Female
- No Mounting
- RoHS Complaint
Specifications:
- 1 amp current rating per contact
- UL Flammability Rating 94V-O
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube