NPPN121BFCN-RC in Tube by Sullins | IC and Component Sockets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NPPN121BFCN-RC

12 Position Total Single Row 2 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Features & Applications

The NPPN121BFCN-RC Series is a 12 Position Single Row 2mm Pitch Through Hole Female Receptacle Header

Features:

  • Nylon, 6-T
  • Operating Temperature -40°C to +105°C
  • Processing Temperature 260°C FOR 10 Sec. MAX
  • Phosphor Bronze
  • Gold Flash Overall
  • .079” [2.00mm] Contact Centers
  • 12 total contacts
  • Single Row
  • Thru Hole, Straight, Top Entry, Female
  • No Mounting
  • RoHS Complaint

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating 94V-O

View the Series of NPPN1 Female Header

Read More...
Pricing Section
Global Stock:
8,459
USA:
8,459
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.68
USD
Quantity
Unit Price
1
$0.675
40
$0.665
150
$0.645
400
$0.63
1,500+
$0.60
Product Variant Information section