Manufacturer Part #
LPPB061NFFN-RC
6 Position Total Single Row 1.27 mm Pitch Straight Female Header
Product Specification Section
Sullins LPPB061NFFN-RC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The LPPB061NFFN-RC is a part LPPB series 6 position single row 1.27 mm pitch straight female header interconnect.
Features:
- Insulator Material: Nylon 9T
- Contact Material: Brass
- Plating: Overall Gold Flash
- 1 amp current rating per contact
- UL Flammability Rating: 94V-O
View the available LPPB series of female header interconnect
Pricing Section
Global Stock:
22
Germany (Online Only):
22
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
76
$0.32
304
$0.31
1,140
$0.30
3,800+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
76 per Tube