Manufacturer Part #
LPPB051NFFN-RC
5 Position Total Single Row 1.27 mm Pitch Straight Female Header
Product Specification Section
Sullins LPPB051NFFN-RC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The LPPB051NFFN-RC is a .050" Single Row 1x05 Pin Straight Female Header.
Features:
- L.C.P.
- Operating Temperature: -40°C to +105°C
- Processing Temperature: 260°C FOR 10 Sec. MAX
- Phosphor Bronze
- Gold Flash Overall
- .050” [1.27 mm]
- 05 total contacts
- Single Row
- Straight
- No Mounting
- RoHS Compliant
Applications:
- 1 AMP current rating per contact
- UL Flammability Rating: 94V-O
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.505
50
$0.495
200
$0.48
500
$0.47
2,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
90 per Tube