text.skipToContent text.skipToNavigation

Manufacturer Part #

H.FL-R-SMT(C)(10)

H.FL Series Surface Mount 50 Ohm 3 GHz Female Receptacle Coaxial Jack

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Hirose Electric H.FL-R-SMT(C)(10) - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The H.FL-R-SMT(C)(10) is a Part of H.FL Series Coaxial Jack Surface Mount 50 Ohm 3GHz Receptacle Connectors. It has an Operating Temperature of - 40 °C to 90 °C.

Features:

  • Mating height of 3mm max
  • Uses solderless crimping for both center conductors and outer conductors
  • Connection is verified by tactile locking feel. Scoop-proof mechanism protects against mis-insertion
  • Versions for 75 ohm cable is available
  • V.S.W.R.: 1.3 max from DC to 3GHz

Applications:

  • Portable telephones
  • Cellular telephones
  • Wireless communications devices
  • Electronic measuring equipment
  • GPS

View the Series of H.FL Connectors

Pricing Section
Global Stock:
7,500
USA:
5,000
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,525.00
USD
Quantity
Unit Price
2,500+
$1.01
Product Variant Information section