text.skipToContent text.skipToNavigation

Manufacturer Part #

DILB32P-223TLF

32 POS 2.54mm Solder ST Thru-Hole Socket

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Amphenol Communications Solutions DILB32P-223TLF - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 32
Termination Style/Mounting: Solder
Terminal Pitch: 2.54mm
Contact Material: Copper Alloy
Contact Plating: Matte-Tin
Rated Current: 1A
Rated Voltage: 200V
Material: Polyamide
Insulation Resistance: 1GΩ
Operating Temp Range: -55°C to +105°C
No of Rows: 2
Dielectric Withstanding Voltage: 1000V
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,800
USA:
10,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$7.88
USD
Quantity
Unit Price
15
$0.525
75
$0.505
300
$0.49
750
$0.48
1,875+
$0.46
Product Variant Information section