Manufacturer Part #
DILB18P-223TLF
18 POS TIN LEAD DIP SOCKET
Product Specification Section
Amphenol Communications Solutions DILB18P-223TLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions DILB18P-223TLF - Technical Attributes
Attributes Table
Type: | DIP Socket |
Style: | PCB Through Hole |
No of Pins: | 18 |
Termination Style/Mounting: | Solder |
Terminal Pitch: | 2.54mm |
Contact Material: | Copper Alloy |
Contact Plating: | Matte-Tin |
Rated Current: | 1A |
Rated Voltage: | 200V |
Material: | Polyamide |
Insulation Resistance: | 1GΩ |
Operating Temp Range: | -55°C to +105°C |
No of Rows: | 2 |
Dielectric Withstanding Voltage: | 1000V |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
15,568
USA:
15,568
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$0.275
100
$0.27
300
$0.265
1,000
$0.255
3,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
26 per Tube
Mounting Method:
Through Hole