text.skipToContent text.skipToNavigation

Manufacturer Part #

DILB14P-223TLF

14 Position 2.54 mm Pitch Open Frame Through Hole DIP Socket

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Amphenol Communications Solutions DILB14P-223TLF - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 14
Termination Style/Mounting: Solder
Terminal Pitch: 2.54mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Current: 1A
Material: Polyester
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +105°C
No of Rows: 2
Dielectric Withstanding Voltage: 1000V
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,109
USA:
7,109
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.22
USD
Quantity
Unit Price
1
$0.215
125
$0.21
400
$0.205
4,000+
$0.193
Product Variant Information section