text.skipToContent text.skipToNavigation

Manufacturer Part #

AXK5S40247YG

40 Position Connector Socket, Center Strip Contacts Surface Mount Gold

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Panasonic AXK5S40247YG - Technical Attributes
Attributes Table
Type: Strip Line Socket
Style: SMT
No of Pins: 40
Termination Style/Mounting: Solder
Terminal Pitch: 0.5mm
Contact Plating: Gold
Rated Current: 0.5A
Rated Voltage: 60V
Material: LCP
Operating Temp Range: -55°C to +85°C
No of Rows: 2
Dielectric Withstanding Voltage: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,785.00
USD
Quantity
Unit Price
1,500+
$1.19
Product Variant Information section