text.skipToContent text.skipToNavigation

Manufacturer Part #

A 14-LC-TT

AXX-LC-TT Series 14 Position 2.54 mm Spacing Through Hole IC DIP Socket

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code: 2335
Product Specification Section
ASSMANN WSW Components A 14-LC-TT - Technical Attributes
Attributes Table
Type: DIMM Socket
Style: PCB Through Hole
No of Pins: 14
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Contact Material: Phosphor Bronze
Contact Plating: Tin
Rated Current: 1A
Material: Polybutylene Terephthalate
Insulation Resistance: 5000MΩ
Operating Temp Range: -55°C to +85°C
No of Rows: 2
Dielectric Withstanding Voltage: 1000V
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,264
USA:
3,264
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
34
Multiple Of:
34
Total
$4.15
USD
Quantity
Unit Price
34
$0.122
510
$0.118
1,360
$0.116
3,400
$0.114
8,500+
$0.11