text.skipToContent text.skipToNavigation

Manufacturer Part #

940-44-084-24-000000

Standard Profile 84 Position 2.54 mm Pitch Through Hole PLCC Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
Features & Applications
 

PLCC Sockets

Mill-Max offers a variety of PLCC sockets for both through-hole and surface mount applications.

  • Accepts JEDEC PLCCs MS-016, MS-018, MO-047 & MO-052 leaded plastic substrates.
  • Insulator material is glass reinforced PPS Rated UL94V-0.
  • Low profile for high density PC board stacking available.
  • Standoffs provide clearance for heat dissipation and cleaning.
  • Internal standoffs insure proper positioning of chip carrier in socket.
  • Contacts are plated with 150µ” tin.
The 9404408424000000 is a 84 pin through hole PLCC socket.
Pricing Section
Global Stock:
667
USA:
667
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.10
USD
Quantity
Unit Price
1
$2.10
25
$2.05
75
$2.02
200
$2.00
500+
$1.95
Product Variant Information section