Manufacturer Part #
940-44-044-24-000000
Standard Profile 44 Position 2.54 mm Pitch Through Hole PLCC Socket
Product Specification Section
Mill-Max 940-44-044-24-000000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The 940-44-044-24-000000 is the Standard Profile 44 Position 2.54 mm Pitch Through Hole PLCC Socket .
Product Features:
- PLCC Socket
- Standard
- Non-Lubricated
- Through Hole
- Plating Code: 44
- Shell Plating: 200 μ" Tin (matte finish) over 100 μ" Nickel
- Inner Contact Plating: 100 μ" Tin (matte finish) over 50 μ" Nickel
- Packaging: Packaged in Tubes
Pricing Section
Global Stock:
1,686
USA:
1,686
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.26
30
$1.24
100
$1.22
300
$1.21
1,000+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
26 per Tube