text.skipToContent text.skipToNavigation

Manufacturer Part #

4015-0-43-80-30-84-10-0

Organic Fibre Plug Receptacle 3 Amps Solder Barrier

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Features & Applications

The 4015-0-43-80-30-84-10-0 is a Part of 4015 Series Organic Fibre Plug Receptacle 3 Amps 0.015-0.025 Leads Solder Barrier.

Specifications:

  • Contact Used: #30, Standard 4 Finger Contact
  • Current Rating = 3 Amps
  • Beryllium Copper Alloy 172 (UNS C17200) per ASTM B 194
  • Properties of Beryllium Copper:
  • Chemical composition: Cu 98.1%, Be 1.9%
  • Temper as stamped: TD01
  • Properties after heat treatment (TH01):
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min.
  • Density: .298 lbs/in3
  • Electrical Conductivity: 22% IACS
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)

View the Available 4015 Series of Receptacles

Pricing Section
Global Stock:
176
USA:
176
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.15
USD
Quantity
Unit Price
1
$1.15
30
$1.14
100
$1.12
300
$1.11
1,000+
$1.08
Product Variant Information section