25630301RP2 in Tray by NorComp | IC and Component Sockets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

25630301RP2

3 Position Single Row Straight Gold Flash Plated Receptacle

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 25630301RP2 is a part 2563 series 3 position single row straight gold flash plated receptacle.

Features:

  • Number of positions is 3
  • Number of Rows:  1
  • Pitch:  2 mm
  • Mounting Style:  Through Hole
  • Contact Plating:  Gold Flash
  • Contact Material:  Phosphor Bronze
  • Current Rating:  1 A
  • Housing Material:  Nylon
  • Termination Style:  Solder Pin
  • Voltage Rating:  500 V

View the available 2563 series of receptacle

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$470.00
USD
Quantity
Unit Price
50
$0.975
150
$0.95
250
$0.94
1,000
$0.91
1,500+
$0.89
Product Variant Information section