180-015-113R911 in Tray by NorComp | IC and Component Sockets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

180-015-113R911

15 Position 3 Row High Density Vertical Male Through Hole Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 180-015-113R911 - Technical Attributes
Attributes Table
Type: Interconnect Socket
Style: SMT
No of Pins: 15
Termination Style/Mounting: Solder Cup
Features & Applications

The 180-015-113R911 is a 15 Position Vertical Male Through Hole Socket .

Product Features:

  • Available in 5 industry sizes/positions (15, 26, 44, 62, 78).
  • Approximately 65% higher density than standard D-Sub connectors.
  • Low cost / high performance stamped contacts.
  • Metal shell provides EMI/RFI shielding.
  • Plug shells have indents to provide grounding and additional retention.
  • Connectors will fit in standard D-Sub backshells.
  • Shell: Steel, Tin or Nickel Plating
  • Insulator: Glass-filled thermoplastic.
  • Contacts:
  • Male pins - Brass
  • Female pins - Phosphor bronze
  • Plating: Gold flash on entire contact

View the 180-015 series of D-Subs 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
160
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$475.20
USD
Quantity
Unit Price
1
$3.12
20
$3.05
50
$3.01
125
$2.97
300+
$2.89
Product Variant Information section