text.skipToContent text.skipToNavigation

Manufacturer Part #

110-93-640-41-001000

40 Positions Open Frame Through Hole Solder Tail Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Mill-Max 110-93-640-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 40
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$60.60
USD
Quantity
Unit Price
10
$6.06
30
$6.01
50
$5.98
200
$5.92
300+
$5.88
Product Variant Information section