text.skipToContent text.skipToNavigation

Manufacturer Part #

110-93-318-41-105000

18 Position Dual Row (2x9) 2.54 mm Pitch Open Frame SMT DIL IC Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
Mill-Max 110-93-318-41-105000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 18
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
126,324
USA:
126,324
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
22
Multiple Of:
22
Total
$214.94
USD
Quantity
Unit Price
22
$9.77
44
$9.71
66
$9.68
88
$9.65
110+
$9.57
Product Variant Information section