Manufacturer Part #
110-43-328-41-001000
28 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
Product Specification Section
Mill-Max 110-43-328-41-001000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 110-43-328-41-001000 - Technical Attributes
Attributes Table
Type: | DIP Socket |
Style: | PCB Through Hole |
No of Pins: | 28 |
Termination Style/Mounting: | Solder Pin |
Terminal Pitch: | 2.54mm |
Mounting Method: | Through Hole |
Features & Applications
The 110-43-328-41-001000 is a 28 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket .
Product Specifications:
- DIP Socket
- Solder Tail
- Standard Solder Tail (0.125 Tail)
- Open Frame
- Through Hole
- Accepts .015-.025" Leads
- Plating Code: 43
- Shell Plating: 200 μ" Tin (matte finish) over 100 μ" Nickel
- Inner Contact Plating: 10 μ" Gold over 50 μ" Nickel
- Packaging: Packaged in Tubes
- Contact Used: #30, Standard 4 Finger Contact
- Current Rating = 3 Amps
View the 110-43 series of DIP Sockets
Pricing Section
Global Stock:
1,142
USA:
1,142
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$5.86
10
$5.78
30
$5.73
75
$5.69
200+
$5.61
Product Variant Information section
Available Packaging
Package Qty:
14 per Tube
Mounting Method:
Through Hole