text.skipToContent text.skipToNavigation

Manufacturer Part #

110-41-628-41-001000

28 Positions 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Mill-Max 110-41-628-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Features & Applications

The 110-41-628-41-001000 is a 28 Positions 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket .

Product Specifications:

  • DIP Socket
  • Solder Tail
  • Standard Solder Tail (0.125 Tail)
  • Open Frame
  • Through Hole
  • Accepts .015-.025" Leads
  • Plating Code: 41
  • Shell Plating: 200 μ" Tin (matte finish) over 100 μ" Nickel
  • Inner Contact Plating: 10 μ" Gold over 50 μ" Nickel
  • Packaging: Packaged in Tubes
  • Contact Used: #30, Standard 4 Finger Contact
  • Current Rating = 3 Amps

View the 110-41 series of DIP Socket

Pricing Section
Global Stock:
487
USA:
487
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.52
USD
Quantity
Unit Price
1
$1.52
30
$1.50
100
$1.47
250
$1.46
750+
$1.42
Product Variant Information section