text.skipToContent text.skipToNavigation

Manufacturer Part #

046288040000846+

40 Position 0.5 mm Right Angled SMT One Touch Lock Bottom Contact

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2425
Product Specification Section
KYOCERA AVX 046288040000846+ - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The  6288 SECURE LOCK ZIF series of AVX connectors addresses the concerns of reliability, particularly in automotive and medical applications.  The connectors are moulded to allow specially adapted FPC cables, giving advantages over standard FPC connectors.  The moulding allows for a true fit and once the FFC or FPC is locked in place it is almost impossible to remove by accident.

 

Features and Benefits

* Shaped FFC/FPC cable allows accurate positioning of cable in connector

* Once closed almost impossible for accidental removal

* Standard 0.5mm pitch with gold flash finish for higher reliability soldering

 

Applications

Automotive Audio/Visual Electronics,  Satellite Navigation Systems,  Any product with a display where reliability is a key issue,  LCD, PDP, Notebook Computer, HDD Audio Video

The 046288040000846+  Secure Lock FFC/FPC ZIF (Zero Insertion Force) connector is a right angled surface mount, forty (40) position connector with a 0.5mm pitch. and  0.1µm Min Au (micrometer of gold)

Pricing Section
Global Stock:
50,000
Germany (Online Only):
50,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,570.00
USD
Quantity
Unit Price
2,000+
$0.785