Manufacturer Part #
RSA-3402
SMA MALE TO SMA FEM R/A ADAPTER, N,G,T
Product Specification Section
RF Industries RSA-3402 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RF Industries RSA-3402 - Technical Attributes
Attributes Table
Adapter Type: | SMA Plug to SMA Jack |
Gender: | Female to Male |
Impedance: | 50Ω |
Style: | Right Angle |
Frequency-Max: | 12.4GHz |
Material: | Brass |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$7.26
10
$7.17
50
$7.09
100
$7.05
300+
$6.95
Product Variant Information section
Available Packaging
Package Qty:
2 per Bulk
Mounting Method:
Cable Mount