
Manufacturer Part #
RFT-1234
TNC MALE TO N FEM ADAPTER, N,G,T
Product Specification Section
RF Industries RFT-1234 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RF Industries RFT-1234 - Technical Attributes
Attributes Table
Adapter Type: | TNC Plug |
Gender: | Male to Female |
Impedance: | 50Ω |
Style: | Straight |
Frequency-Max: | 7GHz |
Material: | Brass |
Operating Temp Range: | -65°C to +85°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
10
$6.20
40
$6.14
100
$6.10
250
$6.06
400+
$6.00
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk
Mounting Method:
Cable Mount