text.skipToContent text.skipToNavigation

Manufacturer Part #

MS190LH1-HRMJ-040V100

RF Coaxial Plug Assembly

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric MS190LH1-HRMJ-040V100 - Technical Attributes
Attributes Table
Adapter Type: SMA Plug to SMA Jack
Impedance: 50Ω
Frequency-Max: 11GHz
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$119.97
USD
Quantity
Unit Price
1
$119.97
3
$117.99
4
$117.48
10
$115.86
15+
$114.26
Product Variant Information section