text.skipToContent text.skipToNavigation

Manufacturer Part #

HRMJ-U.FLP(40)

BWA Series 50 Ω SMA-Plug / U.FL-Plug Conversion Female Adapter

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric HRMJ-U.FLP(40) - Technical Attributes
Attributes Table
Adapter Type: SMB Jack
Gender: Female to Female
Impedance: 50Ω
Style: Straight
Frequency-Max: 6GHz
Material: Brass
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Features & Applications

The HRMJ-U.FLP(40) is a part of BWA series SMA-Plug/U.FL-Plug Conversion Female adapter. It has a frequency range of 0-5 GHz and impedence of 50 ohm. Its Operating Temperature ranges from -40°C to 85°C.

Features:

  • Conversion adapters used for connecting connectors of different type
  • Mating portions compatible in materials and finish with the respective series
  • Conforms in performance to the lower series of the two coaxial connectors to be connected
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
11
Multiple Of:
1
Total
$269.39
USD
Quantity
Unit Price
1
$24.83
4
$24.49
15
$24.16
25
$24.04
50+
$23.65
Product Variant Information section