Manufacturer Part #
C.FLP-HKJ
C.FL Series 30 GHz 50 Ohm Stainless Steel Plug to 2.92 mm Jack Adapter Connector
Product Specification Section
Hirose Electric C.FLP-HKJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric C.FLP-HKJ - Technical Attributes
Attributes Table
Gender: | Female to Female |
Impedance: | 50Ω |
Style: | Straight |
Frequency-Max: | 30GHz |
Material: | Stainless Steel |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
20
$78.46
40+
$77.44
Product Variant Information section
Available Packaging
Package Qty:
20 per Bag
Mounting Method:
Cable Mount