
Manufacturer Part #
90683-0001
MHF 4 Receptacle High Cycle
Product Specification Section
I-PEX 90683-0001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Australia, Azerbaijan, Bahrain, Bangladesh, Bhutan, British Indian Ocean Territory, Brunei Darussalam, Cambodia, China, Christmas Island, Cocos (Keeling) Islands, East Timor, Fiji, French Polynesia, Guam, Guinea, Hong Kong, India, Indonesia, Israel, Japan, Jordan, Kazakhstan, Kiribati, Korea, Republic of, Kuwait, Kyrgyzstan, Lao People's Democratic Republic, Lebanon, Macao, Malaysia, Maldives, Marshall Islands, Micronesia, Federated States of, Mongolia, Myanmar, Nauru, Nepal, New Caledonia, New Zealand, Niue, Norfolk Island, Northern Mariana Islands, Oman, Pakistan, Palau, Papua New Guinea, Philippines, Qatar, Reunion, Samoa, Saudi Arabia, Singapore, Solomon Islands, Sri Lanka, Taiwan, Tajikistan, Thailand, Timor-Leste, Tokelau, Tonga, Turkmenistan, Tuvalu, United Arab Emirates, Uzbekistan, Vanuatu, Viet Nam, Wallis and Futuna]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
I-PEX 90683-0001 - Technical Attributes
Attributes Table
Gender: | Female to Female |
Style: | Straight |
Frequency-Max: | 12GHz |
Material: | Stainless Steel |
Operating Temp Range: | -30°C to +70°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$38.51
3
$38.03
10
$37.52
20
$37.22
40+
$36.67
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag