Manufacturer Part #
90449-001
MHF 4 SMA ADAPTOR FOR PLUG
Product Specification Section
I-PEX 90449-001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Australia, Azerbaijan, Bahrain, Bangladesh, Bhutan, British Indian Ocean Territory, Brunei Darussalam, Cambodia, China Mainland, Christmas Island, Cocos (Keeling) Islands, East Timor, Fiji, French Polynesia, Guam, Guinea, Hong Kong, Special Administrative Region of China, India, Indonesia, Israel, Japan, Jordan, Kazakhstan, Kiribati, Korea, Republic of, Kuwait, Kyrgyzstan, Lao People's Democratic Republic, Lebanon, Macao, Special Administrative Region of China, Malaysia, Maldives, Marshall Islands, Micronesia, Federated States of, Mongolia, Myanmar, Nauru, Nepal, New Caledonia, New Zealand, Niue, Norfolk Island, Northern Mariana Islands, Oman, Pakistan, Palau, Papua New Guinea, Philippines, Qatar, Reunion, Samoa, Saudi Arabia, Singapore, Solomon Islands, Sri Lanka, Taiwan, Tajikistan, Thailand, Timor-Leste, Tokelau, Tonga, Turkmenistan, Tuvalu, United Arab Emirates, Uzbekistan, Vanuatu, Vietnam, Wallis and Futuna Islands]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
I-PEX 90449-001 - Technical Attributes
Attributes Table
Adapter Type: | Jack to Jack |
Gender: | Male to Female |
Style: | Straight |
Frequency-Max: | 12GHz |
Material: | Stainless Steel |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
20
USA:
20
Factory Lead Time:
N/A
Quantity
Web Price
10
$16.83
20
$16.72
40
$16.61
50
$16.58
150+
$16.37
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray