SBC8218 in Bag by Bomar | RF/Coaxial Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SBC8218

Standard 75 Ohm Male 8218 Belden Cable Broadcast Plug BNC Connector

ECAD Model:
Mfr. Name: Bomar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bomar SBC8218 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Straight Plug
Impedance: 75Ω
Features & Applications
Bomar's true 75 ohm BNC connectors fit all standard broadcast cables in addition to standard RG cables utilizing standard existing tooling.Made from precision machines brass, these rugged connectors maintain excellent return loss in analog and serial digital applications.Also available in 50 ohm version.All BNC connectors are ROHS compliant.The SBC8218 is a 75 ohm BNC connector that fits industry cable 8218
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$559.00
USD
Quantity
Unit Price
100
$5.59
200
$5.56
300
$5.54
400+
$5.52
Product Variant Information section