Manufacturer Part #
RF55-28B-T-00-50-G-SH
SMB, Fakra Connector Plug, Male Pin 50Ohm Through Hole
Product Specification Section
Adam Tech RF55-28B-T-00-50-G-SH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech RF55-28B-T-00-50-G-SH - Technical Attributes
Attributes Table
Type: | SMB |
Impedance: | 50Ω |
Termination: | Solder |
Operating Temp Range: | -40°C to +85°C |
Contact Plating: | Gold |
Contact Material: | Brass |
Material: | Brass |
Frequency: | 4GHz |
Insulation Resistance: | 1000MΩ |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$1.51
200
$1.50
400
$1.49
500
$1.48
1,500+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole