Manufacturer Part #
RF3-06-T-00-50-G
0Hz to 4GHz 50Ohm Solder Right Angle Through Hole RCP Gold Connector
Product Specification Section
Adam Tech RF3-06-T-00-50-G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech RF3-06-T-00-50-G - Technical Attributes
Attributes Table
Type: | MMCX |
Impedance: | 50Ω |
Termination: | Solder |
Operating Temp Range: | -65°C to +165°C |
Rated Voltage: | 335V |
Contact Material: | Brass |
Material: | Brass |
Frequency: | 4GHz |
Gender: | Female Receptacle |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
PCB Mount