Manufacturer Part #
RECE.20449.001E.01
Receptacle IPEX MHF4 (HSC Compatible)
Product Specification Section
Taoglas RECE.20449.001E.01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taoglas RECE.20449.001E.01 - Technical Attributes
Attributes Table
Style/Orientation: | Vertical Jack |
Impedance: | 50Ω |
Termination: | Solder |
Termination Style: | Vertical / SMT |
Operating Temp Range: | -40°C to +90°C |
Rated Voltage: | 60V |
Contact Plating: | Gold |
Contact Material: | Copper Alloy |
Frequency: | 6GHz |
Gender: | Male |
Insulation Resistance: | 500MΩ |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
15,000+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount