text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0415/1

SMB Connector Plug, Female Socket 50Ohm Free Hanging (In-Line) -

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin PX0415/1 - Technical Attributes
Attributes Table
Type: SMB
Style/Orientation: Straight Plug
Cable Type: RG-174
Impedance: 50Ω
Operating Temp Range: -20°C to +80°C
Contact Plating: Gold
Contact Material: Brass
Material: Polyamide
Frequency: 4GHz
Gender: Female Plug
Insulation Resistance: 1GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,165.00
USD
Quantity
Web Price
1
$24.07
4
$23.77
20
$23.44
40
$23.30
125+
$22.92
Product Variant Information section