Manufacturer Part #
MM8430-2610RB3
MM8430 Series 30 Vrms 50 Ohm Female Socket Microwave Coaxial Cable Connector
Product Specification Section
Murata MM8430-2610RB3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata MM8430-2610RB3 - Technical Attributes
Attributes Table
Type: | BNC |
Style/Orientation: | Vertical Jack |
Impedance: | 50Ω |
Termination: | Solder |
Operating Temp Range: | -40°C to +85°C |
Rated Voltage: | 30V |
Gender: | Female |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.187
6,000
$0.185
9,000
$0.183
15,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount